Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBFR183E6327HTSA1
Order Code2617468RL
Also Known AsBFR 183 E6327, SP000011054
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
9000+ | €0.0671 |
Price for:Each (Supplied on Cut Tape)
Minimum: 9000
Multiple: 9000
€608.90 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFR183E6327HTSA1
Order Code2617468RL
Also Known AsBFR 183 E6327, SP000011054
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max12V
Transition Frequency8GHz
Power Dissipation450mW
Continuous Collector Current65mA
Transistor Case StyleSOT-23
No. of Pins3Pins
DC Current Gain hFE Min100hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Product Overview
- Low noise silicon bipolar RF transistor
- For low noise, high-gain broadband amplifiers at collector currents from 2mA to 30mA
- fT = 8GHz, NFmin = 0.9dB at 900MHz
- Qualified according AEC Q101
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
8GHz
Continuous Collector Current
65mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
12V
Power Dissipation
450mW
Transistor Case Style
SOT-23
DC Current Gain hFE Min
100hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability