Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBFP640FH6327XTSA1
Order Code2726100
Also Known AsBFP 640F H6327, SP000750404
Technical Datasheet
111 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.381 |
10+ | €0.234 |
100+ | €0.203 |
500+ | €0.178 |
1000+ | €0.171 |
5000+ | €0.156 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFP640FH6327XTSA1
Order Code2726100
Also Known AsBFP 640F H6327, SP000750404
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max4.1V
Transition Frequency42GHz
Power Dissipation200mW
Continuous Collector Current50mA
Transistor Case StyleTSFP
No. of Pins4Pins
DC Current Gain hFE Min110hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
42GHz
Continuous Collector Current
50mA
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
4.1V
Power Dissipation
200mW
Transistor Case Style
TSFP
DC Current Gain hFE Min
110hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003