Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBFP420H6327XTSA1
Order Code2443519
Also Known AsBFP 420 H6327, SP000745260
Technical Datasheet
4,317 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.438 |
10+ | €0.272 |
100+ | €0.235 |
500+ | €0.208 |
1000+ | €0.200 |
5000+ | €0.188 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFP420H6327XTSA1
Order Code2443519
Also Known AsBFP 420 H6327, SP000745260
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max5V
Transition Frequency25GHz
Power Dissipation210mW
Continuous Collector Current60mA
Transistor Case StyleSOT-343
No. of Pins4Pins
DC Current Gain hFE Min95hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Product Overview
- NPN silicon RF transistor for high gain low noise amplifiers
- For oscillators up to 10GHz
- Noise figure F = 1.1dB at 1.8GHz outstanding Gms = 21dB at 1.8GHz
- Transition frequency fT = 25GHz
- Gold metallization for high reliability
- SIEGET® 25GHz fT - line
- Qualified according AEC Q101
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
25GHz
Continuous Collector Current
60mA
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
5V
Power Dissipation
210mW
Transistor Case Style
SOT-343
DC Current Gain hFE Min
95hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for BFP420H6327XTSA1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000307
Product traceability