Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoBBY5303WE6327HTSA1
Order Code2725710
Product RangeBBY53
Also Known AsBBY 53-03W E6327, SP000010461
Technical Datasheet
Capacitance3.1pF
Forward Current Max20mA
Reverse Voltage6V
Operating Temperature Max125°C
Diode Case StyleSOD-323
No. of Pins2 Pin
Diode MountingSurface Mount
Product RangeBBY53
Technical Specifications
Capacitance
3.1pF
Reverse Voltage
6V
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
SVHC
No SVHC (23-Jan-2024)
Forward Current Max
20mA
Operating Temperature Max
125°C
No. of Pins
2 Pin
Product Range
BBY53
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability