Print Page
5,980 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.698 |
10+ | €0.422 |
100+ | €0.277 |
500+ | €0.211 |
1000+ | €0.187 |
5000+ | €0.162 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAT1804E6327HTSA1
Order Code2480613
Product RangeBAT18
Also Known AsBAT 18-04 E6327, SP000010290
Technical Datasheet
Diode ConfigurationDual Series
Resistance @ If0.7ohm
Reverse Voltage35V
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode Capacitance1pF
Forward Current100mA
Operating Temperature Max125°C
Forward Voltage1.2V
Power Dissipation-
Diode MountingSurface Mount
Product RangeBAT18
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Dual Series
Reverse Voltage
35V
No. of Pins
3 Pin
Forward Current
100mA
Forward Voltage
1.2V
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Resistance @ If
0.7ohm
Diode Case Style
SOT-23
Diode Capacitance
1pF
Operating Temperature Max
125°C
Power Dissipation
-
Product Range
BAT18
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability