Print Page
6,765 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.171 |
10+ | €0.114 |
100+ | €0.111 |
500+ | €0.0978 |
1000+ | €0.095 |
5000+ | €0.0712 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAT1705WH6327XTSA1
Order Code2725756
Product RangeBAT17
Also Known AsBAT 17-05W H6327, SP000743464
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage4V
Average Forward Current130mA
Forward Voltage Max600mV
Forward Surge Current-
Operating Temperature Max125°C
Diode Case StyleSOT-323
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAT17
Qualification-
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
130mA
Forward Surge Current
-
Diode Case Style
SOT-323
Reverse Recovery Time
-
Product Range
BAT17
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
4V
Forward Voltage Max
600mV
Operating Temperature Max
125°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability