Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBAS3005A02VH6327XTSA1
Order Code2780810
Also Known AsBAS 3005A-02V H6327, SP000749684
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
15000+ | €0.0725 |
Price for:Each (Supplied on Cut Tape)
Minimum: 15000
Multiple: 15000
€1,087.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAS3005A02VH6327XTSA1
Order Code2780810
Also Known AsBAS 3005A-02V H6327, SP000749684
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current500mA
Forward Voltage Max500mV
Forward Surge Current5A
Operating Temperature Max125°C
Diode Case StyleSC-79
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
Technical Specifications
Diode Configuration
Single
Average Forward Current
500mA
Forward Surge Current
5A
Diode Case Style
SC-79
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
500mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001