Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
9000+ | €0.089 |
27000+ | €0.0865 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 9000
€801.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAR6702VH6327XTSA1
Order Code4384055
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If1.5ohm
Reverse Voltage150V
Diode Case StyleSC-79
No. of Pins2 Pin
Diode Capacitance0.35pF
Forward Current200mA
Operating Temperature Max125°C
Forward Voltage1.2V
Power Dissipation250mW
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Diode Configuration
Single
Reverse Voltage
150V
No. of Pins
2 Pin
Forward Current
200mA
Forward Voltage
1.2V
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Resistance @ If
1.5ohm
Diode Case Style
SC-79
Diode Capacitance
0.35pF
Operating Temperature Max
125°C
Power Dissipation
250mW
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability