Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoAUIRG4BC30SSTRL
Order Code3775929
Also Known AsSP001511460, AUIRG4BC30SSTRL
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRG4BC30SSTRL
Order Code3775929
Also Known AsSP001511460, AUIRG4BC30SSTRL
Technical Datasheet
Continuous Collector Current34A
Collector Emitter Saturation Voltage1.84V
Power Dissipation100W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Continuous Collector Current
34A
Power Dissipation
100W
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Collector Emitter Saturation Voltage
1.84V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633
Product traceability