Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoAUIRFN8459TR
Order Code2726087
Product RangeHEXFET Series
Also Known AsSP001517406
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRFN8459TR
Order Code2726087
Product RangeHEXFET Series
Also Known AsSP001517406
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel50A
Continuous Drain Current Id P Channel50A
Drain Source On State Resistance N Channel0.0048ohm
Drain Source On State Resistance P Channel0.0048ohm
Transistor Case StylePQFN
No. of Pins8Pins
Power Dissipation N Channel50W
Power Dissipation P Channel50W
Operating Temperature Max175°C
Product RangeHEXFET Series
QualificationAEC-Q101
Alternatives for AUIRFN8459TR
1 Product Found
Product Overview
- Automotive HEXFET® power MOSFET
- Automotive qualified
- Advanced planar technology
- Ultra-low on-resistance
- Fast switching
- Dual N channel MOSFET
- Repetitive Avalanche Allowed up to Tjmax
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
50A
Drain Source On State Resistance P Channel
0.0048ohm
No. of Pins
8Pins
Power Dissipation P Channel
50W
Product Range
HEXFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
50A
Drain Source On State Resistance N Channel
0.0048ohm
Transistor Case Style
PQFN
Power Dissipation N Channel
50W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000179