Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoAUIRF7341QTR
Order Code2725790
Product RangeHEXFET Series
Also Known AsSP001515768
Technical Datasheet
41,863 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.660 |
10+ | €2.010 |
100+ | €1.700 |
500+ | €1.390 |
1000+ | €1.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRF7341QTR
Order Code2725790
Product RangeHEXFET Series
Also Known AsSP001515768
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel55V
Drain Source Voltage Vds P Channel55V
Continuous Drain Current Id N Channel5.1A
Continuous Drain Current Id P Channel5.1A
Drain Source On State Resistance N Channel0.043ohm
Drain Source On State Resistance P Channel0.043ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2.4W
Power Dissipation P Channel2.4W
Operating Temperature Max175°C
Product RangeHEXFET Series
QualificationAEC-Q101
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
55V
Continuous Drain Current Id P Channel
5.1A
Drain Source On State Resistance P Channel
0.043ohm
No. of Pins
8Pins
Power Dissipation P Channel
2.4W
Product Range
HEXFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
55V
Continuous Drain Current Id N Channel
5.1A
Drain Source On State Resistance N Channel
0.043ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2.4W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000176
Product traceability