Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoAIMBG120R030M1XTMA1
Order Code4335824
Product RangeCoolSiC Series
Also Known AsAIMBG120R030M1, SP005577227
Technical Datasheet
997 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.160 |
| 5+ | €13.150 |
| 10+ | €11.140 |
| 50+ | €10.600 |
| 100+ | €10.060 |
| 250+ | €9.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€15.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAIMBG120R030M1XTMA1
Order Code4335824
Product RangeCoolSiC Series
Also Known AsAIMBG120R030M1, SP005577227
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id70A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.038ohm
Transistor Case StyleTO-263HV
No. of Pins7Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max5.1V
Power Dissipation333W
Operating Temperature Max175°C
Product RangeCoolSiC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
70A
Drain Source On State Resistance
0.038ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
5.1V
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-263HV
Rds(on) Test Voltage
20V
Power Dissipation
333W
Product Range
CoolSiC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability