Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.170 |
10+ | €6.040 |
25+ | €5.660 |
50+ | €5.530 |
100+ | €5.390 |
250+ | €5.210 |
500+ | €5.100 |
Product Information
Product Overview
6ED2230S12TXUMA1 is a three-phase gate driver with an integrated bootstrap diode and OCP. It is a high-voltage, high-speed IGBT with three independent high-side and low-side referenced output channels for three-phase applications. Proprietary HVIC and latch-immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or TTL outputs, down to 3.3V logic. An over-current protection (OCP) function that terminates all six outputs can also be derived from this resistor. An open drain FAULT signal is provided to indicate that an over-current or undervoltage shutdown has occurred. Fault conditions are cleared automatically after a delay programmed externally via an RC network. Typical application includes commercial and lite commercial air conditioning; CAC, HVAC, industrial drives, servo drives, embedded inverters for motor control in pumps, fans, and heat pumps.
- Infineon thin-film-SOI technology, fully operational to +1200V
- Low-side supply voltage range from 13 to 20V
- Integrated ultra‐fast bootstrap diode, floating channel designed for bootstrap operation
- Output source/sink current capability +0.35A/‐0.65A
- Tolerant to negative transient voltage up to -100V (Pulse width is up 700ns) given by SOI-technology
- Undervoltage lockout for both channels, shoot-through protection
- Turn-on propagation delay is 700ns typ (VCC=VBS= 15V, VS=COM, TA=25°C, CL=1000pF)
- Turn-off propagation delay is 650ns typ (VCC=VBS= 15V, VS=COM, TA=25°C, CL=1000pF)
- DSO-24 package, ambient temperature range from -40 to 125°C
Technical Specifications
6Channels
High Side and Low Side
24Pins
Surface Mount
350mA
13V
-40°C
700ns
-
MSL 3 - 168 hours
-
IGBT
SOIC
Inverting
650mA
20V
125°C
650ns
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate