Print Page
Image is for illustrative purposes only. Please refer to product description.
1,473 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.240 |
10+ | €1.640 |
50+ | €1.620 |
100+ | €1.270 |
250+ | €1.190 |
500+ | €1.110 |
1000+ | €1.060 |
2500+ | €1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part No4DIR1400HAXUMA1
Order Code4552728
Technical Datasheet
No. of Channels4Channels
Supply Voltage Min2.7V
Supply Voltage Max6.5V
IC Case / PackageWDSO
No. of Pins16Pins
Data Rate40Mbps
Input LevelCMOS
Output Level-
Isolation IC TypeDigital Isolator
Isolation Type-
Isolation Voltage5.7kVrms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Technical Specifications
No. of Channels
4Channels
Supply Voltage Max
6.5V
No. of Pins
16Pins
Input Level
CMOS
Isolation IC Type
Digital Isolator
Isolation Voltage
5.7kVrms
Operating Temperature Max
125°C
Qualification
AEC-Q100
Supply Voltage Min
2.7V
IC Case / Package
WDSO
Data Rate
40Mbps
Output Level
-
Isolation Type
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability