Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.180 |
10+ | €0.755 |
50+ | €0.743 |
100+ | €0.580 |
250+ | €0.570 |
500+ | €0.533 |
1000+ | €0.532 |
2500+ | €0.475 |
Product Information
Product Overview
2DIB1401FXUMA1 is an ISOFACE™ basic dual-channel digital isolator qualified for industrial applications. It supports data rates of up to 40Mbps and ensures robust data communication over a wide ambient operating temperature range and across production spread. Infineon’s robust Coreless Transformer (CT) technology ensures high immunity against system noise and withstands up to 3000Vrms isolation voltage (VISO). Two data channels in a narrow-body 150-mil package allow simplified designs with high power density and improve system efficiency with low power consumption. Potential application includes server, telecom and industrial switch-mode power supplies (SMPS), industrial automation systems, motor drives, medical equipment, solar inverters.
- 1 forward 1 reverse (1+1) channel configuration, high default output state, 2 channel, CMOS I/P type
- Wide operating supply voltage range from 2.7V to 6.5V
- Low current consumption (max. 1.65mA/ch at 1Mbps, 3.3V, 15pF)
- 100KV/µs min static common-mode transient immunity (VCM = 1500V, VINX tied to VDDI)
- 27ns typical INx to OUTx turn-on propagation delay
- 4ns maximum pulse width distortion (tPDoff-tPDon)
- Variable input thresholds
- Fully qualified according to JEDEC for industrial applications
- PG-DSO-8 package
- Wide ambient operating temperature range from -40 to +125°C
Technical Specifications
2Channels
6.5V
8Pins
CMOS
Digital Isolator
3kVrms
125°C
-
2.7V
NSOIC
40Mbps
-
Capacitive
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate