Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.390 |
10+ | €1.540 |
50+ | €1.380 |
100+ | €1.130 |
250+ | €1.060 |
500+ | €0.935 |
1000+ | €0.815 |
2500+ | €0.737 |
Product Information
Product Overview
The 1EDI20I12AFXUMA1 is a 1EDI EiceDRIVER compact separate output variant for IGBT in 8 pin DSO package. This galvanically isolated single channel IGBT driver provides minimum output currents up to 6A at separated output pins. The input logic pins operate on a wide input voltage range from 3V to 15V using CMOS threshold levels to support even 3.3V microcontroller. The data transfer across isolation barrier is realized by coreless transformer technology. It is used in AC and brushless DC motor drives, high voltage DC/DC converter and DC/AC-inverter, induction heating resonant application, UPS-systems, welding and solar.
- Input to output isolation voltage up to 1200V
- 4.1A typical peak current at rail to rail outputs
- For high voltage power IGBTs
- Suitable for operation at high ambient temperature range from -40°C to 125°C
- Switching frequency of 1MHz
- High level output peak current (source) is 4A at IN+ = high, IN- = low, VVCC2 = 15V
- Low level output peak current (sink) is 3.5A at IN+ = Low, IN- = Low, VVCC2 = 15V
Applications
Power Management
Technical Specifications
1Channels
High Side
8Pins
Surface Mount
-
3.5V
-40°C
300ns
EiceDRIVER 1EDI
MSL 3 - 168 hours
Isolated
IGBT, SiC MOSFET
DSO
-
-
15V
125°C
300ns
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate