Infineon strives to serve all customers by offering power MOSFETs that meet any of your design, pricing, and logistical requirements. We are bringing this commitment to life through our selected portfolio of low- and high-power MOSFETs for general purposes.
The portfolio covers the low-voltage arena up to 250 V and the high-voltage portion from 500 V to 900 V. Besides that, Infineon general purpose power MOSFETs come in a wide range of packages, such as SOT-23, PQFN, SuperSO8, TO-252 (DPAK), SOT-223, and TO-220 (FullPAK, FullPAK narrow lead).
Target applications
- SMPS
- Chargers and adapters
- Lighting
- Server/telecom
- TV power supplies
- Battery-powered applications
- Motor control and drives
- Battery management systems
Infineon MOSFETs ease-of-use in power MOSFET product development
Customer benefits
Looking for power MOSFETs with the flexibility to be used in a broad range of applications? Maximise the value of your end product by choosing Infineon, a reliable partner with system understanding and technological expertise. Fulfillment of your individual design and system requirements is our top priority.
General purpose MOSFET packages
Low-voltage MOSFETs ≤ 250 V
PQFN 3.3x3.3
For highest efficiency and power management

SOT-223
Best fit for a wide range of applications and circuits

SOT-23
Compact package for low-power applications

SuperSO8 5x6
For highest efficiency and power management

TO-220
Optimised for low frequency applications and high current capability

DPAK PQFN
Ideal for medium-power applications

TSOP-6
The StrongIRFET™ power MOSFET family is optimised for low RDS(on) and high current capability

High-voltage MOSFETs ≥ 500 V
TO-252 (DPAK)
Ideal for low frequency applications requiring performance and ruggedness

TO-263 (D²PAK)
Infineon's third series of CoolMOS™ C3 is the 'working horse' of the portfolio

TO-220
Optimised for high-power applications and high current capability

TO-220 FP
For outstanding cost/performance and high reliability

TO-220-FP NL
Optimal for balancing high efficiency against ease-of-use in the design process

TO-247
Infineon's third series of CoolMOS™ C3 is the 'working horse' of the portfolio

Featured products
Low-voltage MOSFETs ≤ 250 V
Shop NowThis selected portfolio of low-power MOSFETs offers simple and price-competitive solutions that have wide availability and established quality.
| Package Voltage class | PQFN 3.3x3.3 | SOT-223 | SOT-23 | SuperSO8 5x6 | TO-220 | DPAK | PQFN 2x2 | TSOP-6 |
|---|---|---|---|---|---|---|---|---|
| -60 V | ISP25DP06LM RDS(on) @10 V max = 250 mΩ RDS(on) @4.5 V max = 310 mΩ ISP25DP06NM RDS(on) @10 V max = 250 mΩ ISP650P06NM RDS(on) @10 V max = 65 mΩ ISP75DP06LM RDS(on) @10 V max = 700 mΩ RDS(on) @4.5 V max = 1 Ω | ISS55EP06LM RDS(on) @10 V max = 5.5 Ω RDS(on) @4.5 V max = 7 Ω | ||||||
| -30 V | IRLML9303 RDS(on) @10 V max = 165 mΩ RDS(on) @4.5 V max = 270 mΩ IRLML9301 RDS(on) @10 V max = 64 mΩ RDS(on) @4.5 V max = 103 mΩ | IRFHS9301 RDS(on) @10 V max = 37 mΩ RDS(on) @4.5 V max = 65 mΩ IRFHS9351 RDS(on) @10 V max = 170 mΩ RDS(on) @4.5 V max = 290 mΩ | IRFTS9342 RDS(on) @10 V max = 40 mΩ RDS(on) @4.5 V max = 66 mΩ | |||||
| -20 V | IRLML2244 RDS(on) @4.5 V max = 54 mΩ IRLML2246 RDS(on) @4.5 V max = 135 mΩ | IRLHS2242 RDS(on) @4.5 V max = 31 mΩ | IRLTS2242 RDS(on) @4.5 V max = 32 mΩ | |||||
| 20 V | IRLML6246 RDS(on) @4.5 V max = 46 mΩ IRLML6244 RDS(on) @4.5 V max = 21 mΩ | IRLHS6242 RDS(on) @4.5 V max = 11.7 mΩ IRLHS6276 RDS(on) @4.5 V max = 45 mΩ | ||||||
| 25 V | IRFML8244 RDS(on) @10 V max = 24 mΩ RDS(on) @4.5 V max = 41 mΩ | IRFHS8242 RDS(on) @10 V max = 13 mΩ RDS(on) @4.5 V max = 21 mΩ | ||||||
| 30 V | IRFHM830 RDS(on) @10 V max = 3.8 mΩ RDS(on) @4.5 V max = 6 mΩ ISZ040N03L5IS RDS(on) @10 V max = 4 mΩ RDS(on) @4.5 V max = 5.7 mΩ ISZ019N03L5S RDS(on) @10 V max = 1.9 mΩ RDS(on) @4.5 V max = 2.5 mΩ ISZ065N03L5S RDS(on) @10 V max = 6.5 mΩ RDS(on) @4.5 V max = 8.6 mΩ | IRLML0030 RDS(on) @10 V max = 27 mΩ RDS(on) @4.5 V max = 40 mΩ IRLML6344 RDS(on) @4.5 V max = 29 mΩ IRLML2030 RDS(on) @10 V max = 100 mΩ RDS(on) @4.5 V max = 154 mΩ IRLML6346 RDS(on) @4.5 V max = 63 mΩ | ISC019N03L5S RDS(on) @10 V max = 1.9 mΩ RDS(on) @4.5 V max = 2.4 mΩ ISC037N03L5IS RDS(on) @10 V max = 3.7 mΩ RDS(on) @4.5 V max = 5.2 mΩ ISC026N03L5S RDS(on) @10 V max = 2.6 mΩ RDS(on) @4.5 V max = 3.5 mΩ ISC011N03L5S RDS(on) @10 V max = 1.1 mΩ RDS(on) @4.5 V max = 1.4 mΩ IRFH8307 RDS(on) @10 V max = 1.3 mΩ RDS(on) @4.5 V max = 2.1 mΩ IRFH8324 RDS(on) @10 V max = 4.1 mΩ RDS(on) @4.5 V max = 6.3 mΩ ISC045N03L5S RDS(on) @10 V max = 4.5 mΩ RDS(on) @4.5 V max = 6.4 mΩ IRFH8311 RDS(on) @10 V max = 2.1 mΩ RDS(on) @4.5 V max = 3.2 mΩ IRFH8318 RDS(on) @10 V max = 3.1 mΩ RDS(on) @4.5 V max = 4.6 mΩ IRFH8303 RDS(on) @10 V max = 3.1 mΩ RDS(on) @4.5 V max = 4.6 mΩ IRFH8334 RDS(on) @10 V max = 9 mΩ RDS(on) @4.5 V max = 13.5 mΩ IRFH8325 RDS(on) @10 V max = 5 mΩ RDS(on) @4.5 V max = 7.2 mΩ | IRLB8743 RDS(on) @10 V max = 3.2 mΩ RDS(on) @4.5 V max = 4.2 mΩ IRLB8314 RDS(on) @10 V max = 2.4 mΩ RDS(on) @4.5 V max = 3.2 mΩ IRLB8721 RDS(on) @10 V max = 8.7 mΩ RDS(on) @4.5 V max = 16 mΩ IRLB8748 RDS(on) @10 V max = 4.8 mΩ RDS(on) @4.5 V max = 6.8 mΩ IRLB3813 RDS(on) @10 V max = 1.95 mΩ RDS(on) @4.5 V max = 2.6 mΩ | IRLR8743 RDS(on) @10 V max = 3.1 mΩ RDS(on) @4.5 V max = 3.9 mΩ IRLR8726 RDS(on) @10 V max = 5.8 mΩ RDS(on) @4.5 V max = 8 mΩ IRFR8314 RDS(on) @10 V max = 2.2 mΩ RDS(on) @4.5 V max = 3.1 mΩ | IRFHS8342 RDS(on) @10 V max = 16 mΩ RDS(on) @4.5 V max = 25 mΩ IRLHS6376 RDS(on) @4.5 V max = 63 mΩ | IRLTS6342 RDS(on) @4.5 V max = 17.5 mΩ IRFTS8342 RDS(on) @10 V max = 19 mΩ RDS(on) @4.5 V max = 29 mΩ | |
| 40 V | IRLML0040 RDS(on) @10 V max = 56 mΩ RDS(on) @4.5 V max = 78 mΩ | |||||||
| 60 V | SN7002I RDS(on) @10 V max = 5 Ω RDS(on) @4.5 V max = 7.5 Ω BSS138I RDS(on) @10 V max = 3.5 Ω RDS(on) @4.5 V max = 6 Ω | 2N7002* RDS(on) @10 V max = 3 Ω | ||||||
| 80 V | IPP016N08NF2S* RDS(on) @10 V max = 1.6 mΩ IPP019N08NF2S* RDS(on) @10 V max = 1.9 mΩ IPP024N08NF2S* RDS(on) @10 V max = 2.4 mΩ IPP040N08NF2S* RDS(on) @10 V max = 4 mΩ IPP055N08NF2S* RDS(on) @10 V max = 5.5 mΩ | |||||||
| 100 V | BSS123I RDS(on) @10 V max = 6 Ω RDS(on) @4.5 V max = 10 Ω BSS169I* RDS (on) (@0V) = 12 Ω | BSS169I* RDS(on) @10 V max = 6 Ω BSS123I RDS(on) @10 V max = 6 Ω RDS(on) @4.5 V max = 10 Ω | IPP026N10NF2S* RDS(on) @10 V max = 2.6 mΩ IPP050N10NF2S* RDS(on) @10 V max = 5 mΩ IPP082N10NF2S* RDS(on) @10 V max = 8.2 mΩ IPP129N10NF2S* RDS(on) @10 V max = 12.9 mΩ | |||||
| 250 V | BSS139I* RDS (on) (@0V) = 30 Ω | BSS139*I RDS(on) @10 V max = 14 Ω |
High-voltage MOSFETs ≥ 500 V
Shop NowThis selected portfolio of high-power MOSFETs offers simple and price-competitive solutions that have wide availability and established quality.
| Package Voltage class | TO-252 (DPAK) | TO-263 (D²PAK) | TO-220 | TO-220 FP | TO-220 FP NL | TO-247 |
|---|---|---|---|---|---|---|
| 500 V | IPD50R280CE RDS(on) = 280 mΩ | IPP50R190CE RDS(on) = 190 mΩ IPP50R280CE RDS(on) = 280 mΩ | IPA50R500CE RDS(on) = 500 mΩ | |||
| 600 V / 650 V | IPD60R180P7S RDS(on) = 180 mΩ IPD60R280P7S RDS(on) = 280 mΩ IPD60R360P7S RDS(on) = 360 mΩ IPD60R600P7S RDS(on) = 600 mΩ IPD60R650CE RDS(on) = 650 mΩ | SPB11N60C3 RDS(on) = 380 mΩ | SPP20N60C3 RDS(on) = 190 mΩ | IPA60R180P7S RDS(on) = 180 mΩ IPA60R360P7S RDS(on) = 360 mΩ IPA60R400CE RDS(on) = 400 mΩ IPA65R650CE RDS(on) = 650 mΩ | IPAN60R280P7S RDS(on) = 280 mΩ IPAN60R360P7S RDS(on) = 360 mΩ IPAN60R600P7S RDS(on) = 600 mΩ | SPW20N60C3 RDS(on) = 190 mΩ |
| 700 V | IPD70R360P7S RDS(on) = 360 mΩ IPD70R1K4P7S RDS(on) = 1400 mΩ | IPA70R360P7S RDS(on) = 360 mΩ | IPAN70R360P7S RDS(on) = 360 mΩ | |||
| 800 V | SPD06N80C3 RDS(on) = 900 mΩ IPD80R2K8CE RDS(on) = 2800 mΩ | SPP17N80C3 RDS(on) = 290 mΩ SPP04N80C3 RDS(on) = 1300 mΩ | SPA11N80C3 RDS(on) = 450 mΩ SPA08N80C3 RDS(on) = 650 mΩ | SPW55N80C3 RDS(on) = 85 mΩ | ||
| 900 V | IPD90R1K2C3 RDS(on) = 1200 mΩ | IPB90R340C3 RDS(on) = 340 mΩ | IPP90R1K2C3 RDS(on) = 1200 mΩ | IPA90R340C3 RDS(on) = 340 mΩ | IPW90R120C3 RDS(on) = 120 mΩ |