Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRKU-1CT-SL-24VDC
Order Code1734705
Product RangeSRK Series
Technical Datasheet
482 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €9.790 |
5+ | €8.850 |
10+ | €8.640 |
25+ | €8.440 |
50+ | €8.010 |
100+ | €7.230 |
250+ | €6.460 |
Price for:Each
Minimum: 1
Multiple: 1
€9.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRKU-1CT-SL-24VDC
Order Code1734705
Product RangeSRK Series
Technical Datasheet
Coil Voltage24VDC
Contact Current45A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeSRK Series
Contact Voltage DC Nom14V
Coil Resistance362ohm
Contact MaterialSilver Tin Oxide
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Solder
Contact Voltage DC Nom
14V
Contact Material
Silver Tin Oxide
Contact Current
45A
Relay Mounting
Through Hole
Product Range
SRK Series
Coil Resistance
362ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability