Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC14N-S-10110AC
Order Code9940502
Product RangeMC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €32.580 |
5+ | €32.020 |
10+ | €31.210 |
20+ | €30.590 |
Price for:Each
Minimum: 1
Multiple: 1
€32.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC14N-S-10110AC
Order Code9940502
Product RangeMC Series
Technical Datasheet
Load Current Inductive14A
Relay MountingDIN Rail
Operating Voltage110VAC
Contact Configuration1NO
No. of Poles3 Pole
Switching Power AC35.5kW
Switching Current AC125A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC17.5kW
Load Current Resistive25A
Switching Current AC314A
Product RangeMC Series
Product Overview
The MC14N-S-10110AC is a 3-pole 5.5kW Contactor with 1NO auxiliary contacts.
- Data according to IEC 947/EN 60947
Applications
Industrial
Technical Specifications
Load Current Inductive
14A
Operating Voltage
110VAC
No. of Poles
3 Pole
Switching Current AC1
25A
Coil Voltage VDC Nom
-
Load Current Resistive
25A
Product Range
MC Series
Relay Mounting
DIN Rail
Contact Configuration
1NO
Switching Power AC3
5.5kW
Coil Voltage VAC Nom
110V
Switching Power AC1
7.5kW
Switching Current AC3
14A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22