Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoB10C1004A
Order Code2252551
Product RangeB10
Technical Datasheet
73 In Stock
60 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.210 |
5+ | €13.890 |
10+ | €12.700 |
20+ | €11.700 |
50+ | €10.100 |
Price for:Each
Minimum: 1
Multiple: 1
€20.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoB10C1004A
Order Code2252551
Product RangeB10
Technical Datasheet
Product RangeB10
Current Rating4A
No. of Poles1 Pole
Voltage Rating VDC60VDC
Voltage Rating VAC400VAC
Circuit Breaker MountingDIN Rail
Product Overview
The B10 series Miniature Circuit Breaker designed for protection of electrical installations against overload and short circuits. It is applicable to terminal and pin/fork type busbar connection.
- Handle central-tripping function for circuit fault indicating
- Elegant appearance, cover and handle in arc shape
- Contact position indicating window and transparent cover to carry label
- High short-circuit capacity
- Finger protected connection terminals
- Handle padlock device
- Tripping characteristics in accordance with B, C and D type curves
Applications
Industrial, Safety
Technical Specifications
Product Range
B10
No. of Poles
1 Pole
Voltage Rating VAC
400VAC
Current Rating
4A
Voltage Rating VDC
60VDC
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12