Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No41.P47L120G-LF
Order Code3530894
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No41.P47L120G-LF
Order Code3530894
Technical Datasheet
Tones-
Sound Pressure Level (SPL)105dB
Resonant Frequency-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
A panel/chassis mount siren with trailing lead connection.
- Operating Voltage: 6-16V dc (12V dc Rated )
- Frequency: 1500-3500Hz
- Sound Level: 105dB @ 300mm
- Current Rating: 250mA
- Housing: Black ABS
- Dimensions (WxHxD): 44.5x40x57.5mm
Technical Specifications
Tones
-
Resonant Frequency
-
SVHC
No SVHC (15-Jun-2015)
Sound Pressure Level (SPL)
105dB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065