Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerILSI AMERICA
Manufacturer Part NoHC49US-FF3F18-14.31818 MHZ
Order Code3264321
Product RangeHC49US Series
Technical Datasheet
351 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.284 |
50+ | €0.243 |
100+ | €0.202 |
250+ | €0.197 |
500+ | €0.192 |
1000+ | €0.154 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerILSI AMERICA
Manufacturer Part NoHC49US-FF3F18-14.31818 MHZ
Order Code3264321
Product RangeHC49US Series
Technical Datasheet
Frequency Nom14.31818MHz
Crystal CaseThrough Hole, 11mm x 4.7mm
Frequency Stability + / -30ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product RangeHC49US Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Frequency Nom
14.31818MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (07-Nov-2024)
Crystal Case
Through Hole, 11mm x 4.7mm
Load Capacitance
18pF
Product Range
HC49US Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000415