Print Page
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €22.940 |
Price for:Each
Minimum: 1
Multiple: 1
€22.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerILME
Manufacturer Part NoAPV11
Order Code3376258
Product RangeAP Series
Also Known AsGTIN UPC EAN: 8015747001786
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialDiecast Aluminium
External Height - Metric140mm
External Width - Metric115mm
External Depth - Metric61mm
IP RatingIP66, IP67
Body ColourGrey
NEMA Rating-
External Height - Imperial5.51"
External Width - Imperial4.53"
External Depth - Imperial2.4"
Product RangeAP Series
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
APV11 is an AP series painted distribution box.
- IP66 / IP67 rating, aluminium die-cast main material
- Polyurethane (PUR) gasket material, galvanized steel screw material
- RAL 7040 grey colour
- External dimension is 115 x 140 x 61mm
- Internal dimension is 103 x 128 x 46mm
- Operating temperature range from -40°C to +110°C
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
140mm
External Depth - Metric
61mm
Body Colour
Grey
External Height - Imperial
5.51"
External Depth - Imperial
2.4"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
115mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
4.53"
Product Range
AP Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.405