Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerILLINOIS CAPACITOR
Manufacturer Part No106MABA03KJS
Order Code2841803
Product RangeMAB Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerILLINOIS CAPACITOR
Manufacturer Part No106MABA03KJS
Order Code2841803
Product RangeMAB Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance10µF
Capacitance Tolerance± 10%
Capacitor MountingThrough Hole
Voltage(AC)250V
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating-
Product Diameter-
Product Height-
Product RangeMAB Series
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Overview
The MAB series metallised Film Capacitor with lead-free tin-plated copper leads. It is suitable for switching power supplies, AC/DC motor controls and AC application.
- Flame-retardant plastic box with epoxy end fill coating
- Small size
- Good dV/dt
- UL94V-0 Flammability rating
Applications
Motor Drive & Control, Power Management
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
10µF
Capacitor Mounting
Through Hole
Capacitor Terminals
Radial Leaded
dv/dt Rating
-
Product Height
-
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Jul-2017)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(AC)
250V
Lead Spacing
37.5mm
Product Diameter
-
Product Range
MAB Series
Operating Temperature Max
100°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032886