Print Page
Product Overview
- Snap-in mounting from front
- Solder terminal or quick connect from single terminal
- Protection Class 1
- Integral plug retention feature
Technical Specifications
Current Rating
10A
Voltage Rating
250VAC
SVHC
To Be Advised
Gender
Receptacle
Product Range
BTSC13L/1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02