Print Page
Product Information
ManufacturerIDEC
Manufacturer Part NoYW1K-21BE10
Order Code2833853
Product RangeYW
Technical Datasheet
Switch OperationMomentary Spring Return
Contact ConfigurationSPST-NO
Product RangeYW
No. of Switch Positions2 Position
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom600V
Contact Voltage DC Nom-
Angle of Throw90°
Technical Specifications
Switch Operation
Momentary Spring Return
Product Range
YW
Switch Terminals
Screw
Contact Voltage AC Nom
600V
Angle of Throw
90°
Contact Configuration
SPST-NO
No. of Switch Positions
2 Position
Contact Current Max
10A
Contact Voltage DC Nom
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06