Print Page
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €47.630 |
| 5+ | €46.410 |
| 10+ | €45.250 |
| 20+ | €44.350 |
Price for:Each
Minimum: 1
Multiple: 1
€47.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoXA1E-LV3SG02Q4TWR
Order Code4729798
Product RangeXA Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationPushlock Turn Reset/Push-Pull
Switch TerminalsQuick Connect, Solder Lug
Contact Current Max3A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65, IP67, IP69K
Product RangeXA Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
XA1E-LV3SG02Q4TWR is a ø16 XA series illuminated, emergency stop, push lock pull or turn reset switch. It has a compact and unibody design with a panel depth of 12.6mm. Applicable standards are IEC 60947-1, EN 60947-1, JIS C 8201-1 IEC 60947-5-1, EN 60947-5-1, JIS C 8201-5-1, IEC60947-5-5, EN60947-5-5, JIS C 8201-5-5, UL60947-5-5, UL991, NFPA79, ISO13850, UL508, CSA C 22.2 No. 14, GB/T14048.5.
- 2NC contact, solder/tab #110 terminal style, white button colour, red illuminated colour
- Safety lock mechanism (IEC60947-5-5: 6.2), 50mohm max. (initial value) contact resistance
- Direct opening action mechanism (IEC60947-5-5: 5.2, IEC60947-5-1 annex K.), reverse energy structure
- Panel front IP65, IP67, IP69K, UL Type 4X degree of protection, 100Mohm min insulation resistance
- Indicator and escape structure, 900 operations per hour operation frequency
- 100000 times min, 250000 time min (24V AC/DC, 100mA) electrical durability
- Short-circuit protection, 24V AC/DC rated voltage, 10mA rated current typ
- 0.8 to 0.9N·m recommended tightening torque of locking ring range
- 1.25mm² max connectable wire, 310 to 350°C, within 3 seconds terminal soldering conditions
- Operating temperature range from -25 to +55˚C
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Quick Connect, Solder Lug
Contact Voltage AC Nom
125V
Pushbutton Actuator Style
Mushroom
Product Range
XA Series
Switch Operation
Pushlock Turn Reset/Push-Pull
Contact Current Max
3A
Contact Voltage DC Nom
-
IP Rating
IP65, IP67, IP69K
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5