Print Page
475 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.660 |
| 10+ | €2.520 |
| 25+ | €2.380 |
| 50+ | €2.250 |
| 100+ | €2.120 |
Price for:Each
Minimum: 1
Multiple: 1
€2.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoSY4S-61
Order Code1307775
Product RangeRU Series
Technical Datasheet
Socket Mounting-
Socket TerminalsThrough Hole
No. of Pins14Pins
Current Rating7A
Voltage Rating300V
Product RangeRU Series
Technical Specifications
Socket Mounting
-
No. of Pins
14Pins
Voltage Rating
300V
Socket Terminals
Through Hole
Current Rating
7A
Product Range
RU Series
Technical Docs (1)
Alternatives for SY4S-61
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804