Print Page
85 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.120 |
| 5+ | €8.630 |
| 10+ | €8.330 |
| 20+ | €8.190 |
| 50+ | €8.060 |
Price for:Each
Minimum: 1
Multiple: 1
€9.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SY4S-05 is a 14-pin Relay Socket with screw terminals. Suitable for use with RY4S, RY42S, RU4S, RU42S, RM2S, RY2KS (latching relay) relays, GT5Y timer. This high density socket relay comes with SY4S-51F1 for all relays, SY4S-51F3 for RY2KS only hold-down spring and SFA-101 (top notch), SFA-202 (side notch) for all relays and timers hold-down clip. This relay Socket is ideal for snap-mount/surface mounting.
- 4PDT and a true DPDT model
- Indicator light
- Check button
- M3.5 screws with captive wire clamp
- Maximum up to 2 to #14AWG wire
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
300V
SVHC
No SVHC (15-Jan-2019)
Socket Terminals
Screw
Current Rating
7A
Product Range
RU Series
Technical Docs (1)
Alternatives for SY4S-05
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042185