Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.220 |
| 10+ | €2.120 |
| 25+ | €2.010 |
| 50+ | €1.900 |
| 100+ | €1.780 |
Price for:Each
Minimum: 1
Multiple: 1
€2.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSR3P-51
Order Code1384412
Product RangeRR Series
Technical Datasheet
Socket MountingPanel
Socket TerminalsSolder Lug
No. of Pins11Pins
Current Rating10A
Voltage Rating300V
Product RangeRR Series
Technical Specifications
Socket Mounting
Panel
No. of Pins
11Pins
Voltage Rating
300V
Socket Terminals
Solder Lug
Current Rating
10A
Product Range
RR Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013381