Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.810 |
| 5+ | €4.570 |
| 10+ | €4.330 |
| 20+ | €4.220 |
| 50+ | €4.110 |
Price for:Each
Minimum: 1
Multiple: 1
€4.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- SJ series push-in 1-pole relay socket for RU1S relay
- Reduce wiring by 55%
- Finger-safe Screw Terminal
- 12A, 300V AC/DC rated
- Can be mounted on a 35mm wide DIN rail with a single touch
- IP20 rated
- UL, CSA certified and EN standard compliant
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
5Pins
Voltage Rating
-
SVHC
No SVHC (15-Jan-2019)
Socket Terminals
Push In
Current Rating
-
Product Range
SJ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03