Print Page
Alternatives for SH4B-05C
1 Product Found
Product Overview
The SH4B-05C is a 14-pin finger-safe Relay Socket with screw terminals. Suitable for use with RH4B relays and blade terminal models. The compact midget size of this socket saves space and is ideal for snap-mount/surface mounting.
- High switching capacity (10A)
- Indicator light
- Check button
- M3.5 screws with captive wire clamp
- Maximum up to 2 to #12AWG wire
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
300V
SVHC
No SVHC (15-Jan-2019)
Socket Terminals
Screw
Current Rating
10A
Product Range
RH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076205