Print Page
69 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €8.350 | 
| 5+ | €8.230 | 
| 10+ | €8.110 | 
| 25+ | €7.940 | 
| 50+ | €7.770 | 
| 100+ | €7.600 | 
| 250+ | €7.350 | 
Price for:Each
Minimum: 1
Multiple: 1
€8.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Socket Mounting
Panel
No. of Pins
8Pins
Voltage Rating
300V
Socket Terminals
Screw
Current Rating
10A
Product Range
RH Series
Technical Docs (1)
Alternatives for SH2B-02
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092