Print Page
39 In Stock
43 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.050 |
| 5+ | €4.780 |
| 10+ | €4.610 |
| 20+ | €4.530 |
| 50+ | €4.460 |
Price for:Each
Minimum: 1
Multiple: 1
€5.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SH1B-05 is a DIN-mount screw-type Relay Socket with 10A high switching capacity, suitable for RH1B relay.
- Compact midget size saves space
- SPDT, DPDT, 3PDT or 4PDT AgCdO contacts
- 1-pole
- M3.5 screw coil terminal
- 100MΩ insulation resistance
- 2000VAC minimum dielectric strength
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
5Pins
Voltage Rating
250V
Socket Terminals
Screw
Current Rating
10A
Product Range
RH Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123