Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.000 |
5+ | €15.610 |
10+ | €14.540 |
20+ | €14.220 |
50+ | €13.910 |
Price for:Each
Minimum: 1
Multiple: 1
€16.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoRY2S-UD-DC24V
Order Code2103601
Product RangeRY Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current3A
Product RangeRY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240VAC
Relay TerminalsQuick Connect
Contact Voltage VDC30VDC
Contact MaterialSilver
Coil Resistance750ohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RY2S-UD-DC24V is a Plug-in mount general-purpose Miniature Relay with DC coil. This RY-series relay has DPDT gold-plated Ag contacts with diode. Wide variety of terminal styles and coil voltages meet a wide range of applications.
- Slim contact
- 50mΩ Contact resistance
- -25 to 55°C Operating temperature range
Applications
Industrial, Lighting
Technical Specifications
Contact Configuration
DPDT
Contact Current
3A
Relay Mounting
Socket
Contact Voltage VAC
240VAC
Contact Voltage VDC
30VDC
Coil Resistance
750ohm
SVHC
No SVHC (16-Jul-2019)
Coil Voltage
24VDC
Product Range
RY Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver
Approvals & Standards
CSA, UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268