Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoRV8H-S-D24
Order Code2310959
Product RangeRV8H Series
Technical Datasheet
157 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €19.880 |
5+ | €19.380 |
10+ | €18.890 |
25+ | €17.900 |
50+ | €16.900 |
100+ | €15.910 |
250+ | €14.910 |
Price for:Each
Minimum: 1
Multiple: 1
€19.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoRV8H-S-D24
Order Code2310959
Product RangeRV8H Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current6A
Product RangeRV8H Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSpring Clamp
Contact Voltage VDC125V
Contact MaterialSilver Nickel
Coil Resistance2.27kohm
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
125V
Coil Resistance
2.27kohm
Coil Voltage
24VDC
Product Range
RV8H Series
Coil Type
Non Latching
Relay Terminals
Spring Clamp
Contact Material
Silver Nickel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082