Print Page
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €26.510 |
5+ | €25.850 |
10+ | €25.180 |
25+ | €23.870 |
50+ | €22.530 |
100+ | €21.220 |
250+ | €19.880 |
Price for:Each
Minimum: 1
Multiple: 1
€26.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoRR3B-ULCAC120V
Order Code1532083
Product RangeRR Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage120VAC
Contact Current10A
Product RangeRR Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance2.1kohm
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
120V
Contact Voltage VDC
30V
Coil Resistance
2.1kohm
Coil Voltage
120VAC
Product Range
RR Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074844