Print Page
38 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €23.760 |
5+ | €23.160 |
10+ | €22.580 |
25+ | €21.380 |
50+ | €20.190 |
100+ | €19.000 |
250+ | €17.820 |
Price for:Each
Minimum: 1
Multiple: 1
€23.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoRR2P-UDC12V
Order Code4853611
Product RangeRR Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current10A
Product RangeRR Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance100ohm
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
120V
Contact Voltage VDC
30V
Coil Resistance
100ohm
Coil Voltage
12VDC
Product Range
RR Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver
Technical Docs (1)
Alternatives for RR2P-UDC12V
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07938