Print Page
190 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €8.850 |
5+ | €8.710 |
10+ | €8.590 |
25+ | €8.420 |
50+ | €8.230 |
100+ | €8.050 |
250+ | €7.790 |
Price for:Each
Minimum: 1
Multiple: 1
€8.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoRJ1S-C-A120
Order Code9535519
Product RangeRJ Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage120VAC
Contact Current12A
Product RangeRJ Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance6.4kohm
Technical Specifications
Contact Configuration
SPDT
Contact Current
12A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
6.4kohm
Coil Voltage
120VAC
Product Range
RJ Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134