Print Page
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.920 |
| 5+ | €6.550 |
| 10+ | €6.130 |
| 20+ | €5.810 |
| 50+ | €5.580 |
Price for:Each
Minimum: 1
Multiple: 1
€6.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLB9Z-LED2S
Order Code4802624
Product RangeLB Series
Technical Datasheet
Product RangeLB Series
LED ColourBlue
Wavelength Typ-
Luminous Flux @ Test-
Supply Voltage24V
Power Module ConfigurationRectangular
Operating Temperature Min-25°C
Operating Temperature Max55°C
Luminous Flux @ Max-
Power Rating-
Forward Current @ Test16mA
LED Module TypeLED + Housing
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LB Series
Wavelength Typ
-
Supply Voltage
24V
Operating Temperature Min
-25°C
Luminous Flux @ Max
-
Forward Current @ Test
16mA
SVHC
No SVHC (25-Jun-2025)
LED Colour
Blue
Luminous Flux @ Test
-
Power Module Configuration
Rectangular
Operating Temperature Max
55°C
Power Rating
-
LED Module Type
LED + Housing
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01