Print Page
Product Information
Technical Specifications
Switch Terminals
Solder
Contact Current Max
100mA
For Use With
Illuminated Push Button Switches
Product Range
LB Series
No. of Poles
1 Pole
Contact Voltage AC Max
125V
Contact Voltage DC Max
30V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004906