Print Page
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €54.980 |
| 5+ | €52.230 |
| 10+ | €49.480 |
Price for:Each
Minimum: 1
Multiple: 1
€54.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1B-X4P11R
Order Code3679171
Product RangeHW Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Switch Operation-
Switch TerminalsPush In
Contact Current Max10A
Contact Voltage AC Nom110V
Contact Voltage DC Nom24V
Pushbutton Actuator StyleRound
IP RatingIP65
Product RangeHW Series
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Switch Terminals
Push In
Contact Voltage AC Nom
110V
Pushbutton Actuator Style
Round
Product Range
HW Series
Switch Operation
-
Contact Current Max
10A
Contact Voltage DC Nom
24V
IP Rating
IP65
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082464