Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €195.490 |
Product Information
Product Overview
HE1G-L21SM is a grip style three-position enabling switch. The distinctive tactile feedback makes it easy to know the current position of the switch. Light operating force ideal for long-hour operation. The switch does not turn ON when being released from position 3 (OFF when pressed) to position 1 (OFF when released) (IEC 60204-1, 9.2.5.8). Two contacts are provided so that even if one contact fails due to welding or short-circuit, the other contact can disable machine operation. The distinctive tactile feedback when shifting to position 2 (enabling position) makes it easier to know where the enabling switch is currently positioned position 1 (OFF), 2 (ON), or 3 (OFF). Lighter operating force on position 2 assures more comfortable, stress-free operation when operating long hours. IEC60947-5-1, EN60947-5-1 (TÜV approval), JIS C8201-5-1, IEC60947-5-8, EN60947-5-8 (TÜV approval) GS-ET-22 (TÜV approval), CSA C22.2 No. 14 (c-UL listed) applicable standard.
- Ergonomically-designed OFF-ON-OFF operation
- Monitor switch is direct opening action
- IP66 degree of protection
- 2 contacts 3-position switch, with (1NC) monitor switch
- Without additional pushbutton switch
- Silicon Rubber / yellow rubber boot, push-in terminal wiring style
- 250V (momentary pushbutton: 125V) rated insulation voltage
- 100mohm maximum (initial value) contact resistance
- 1,200 operations per hour operating frequency
- Operating temperature range from -25°C to 60°C (no freezing)
Technical Specifications
HE1G-L Series
Screw
2.5A
30V
No SVHC (15-Jan-2019)
SPST-NC
125V
IP66
2.5A
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate