Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerIDEC
Manufacturer Part NoHA-C20
Order Code3359731
Technical Datasheet
Switch TerminalsSolder Lug
No. of Poles2 Pole
Contact Current Max100mA
Contact Voltage AC Max125V
For Use WithIdec Dia. 16mm L6 Series Illuminated Pushbutton Switches
Contact Voltage DC Max30V
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Switch Terminals
Solder Lug
Contact Current Max
100mA
For Use With
Idec Dia. 16mm L6 Series Illuminated Pushbutton Switches
Product Range
-
No. of Poles
2 Pole
Contact Voltage AC Max
125V
Contact Voltage DC Max
30V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247