Print Page
260 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €49.180 |
| 5+ | €45.250 |
| 10+ | €41.810 |
| 25+ | €39.840 |
| 50+ | €37.860 |
Price for:Each
Minimum: 1
Multiple: 1
€49.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoAYW401-R
Order Code1284597
Product RangeTW Series
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationPush-Pull
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom600V
Contact Voltage DC Nom220V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeTW Series
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
600V
Pushbutton Actuator Style
Mushroom
Product Range
TW Series
Switch Operation
Push-Pull
Contact Current Max
10A
Contact Voltage DC Nom
220V
IP Rating
IP65
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068267