Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoAVD311NUR
Order Code2914417
Product RangeTWND Series
Technical Datasheet
20 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €63.750 |
5+ | €58.640 |
10+ | €54.190 |
25+ | €51.630 |
50+ | €49.080 |
Price for:Each
Minimum: 1
Multiple: 1
€63.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoAVD311NUR
Order Code2914417
Product RangeTWND Series
Technical Datasheet
Contact ConfigurationSPST-NC, SPST-NO
Switch OperationPushlock Turn Reset
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom110V
Contact Voltage DC Nom24V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeTWND Series
Technical Specifications
Contact Configuration
SPST-NC, SPST-NO
Switch Terminals
Screw
Contact Voltage AC Nom
110V
Pushbutton Actuator Style
Mushroom
Product Range
TWND Series
Switch Operation
Pushlock Turn Reset
Contact Current Max
10A
Contact Voltage DC Nom
24V
IP Rating
IP65
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106142