Print Page
32 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.310 |
| 5+ | €30.640 |
| 10+ | €28.300 |
| 25+ | €26.990 |
| 50+ | €25.650 |
Price for:Each
Minimum: 1
Multiple: 1
€33.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoAS6M-2KT2PA
Order Code1567873
Product RangeA6 Series
Technical Datasheet
Switch OperationOn
Contact ConfigurationDPDT
Product RangeA6 Series
No. of Switch Positions2 Position
Switch TerminalsQuick Connect
Contact Current Max1A
Contact Voltage AC Nom250V
Contact Voltage DC Nom120V
Angle of Throw90°
Technical Specifications
Switch Operation
On
Product Range
A6 Series
Switch Terminals
Quick Connect
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
DPDT
No. of Switch Positions
2 Position
Contact Current Max
1A
Contact Voltage DC Nom
120V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412