Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoAPD1QH2DNUG
Order Code2914342
Product RangeTWND Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €52.200 |
5+ | €50.620 |
10+ | €48.020 |
Price for:Each
Minimum: 1
Multiple: 1
€52.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoAPD1QH2DNUG
Order Code2914342
Product RangeTWND Series
Technical Datasheet
LED ColourGreen
Operating Voltage120VAC
Mounting Hole Dia30mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP65, NEMA 1, 2, 3, 3R, 3S, 4, 4X, 5, 12, 13
Product RangeTWND Series
Technical Specifications
LED Colour
Green
Mounting Hole Dia
30mm
Luminous Intensity
-
Product Range
TWND Series
Operating Voltage
120VAC
Forward Current If
-
IP / NEMA Rating
IP65, NEMA 1, 2, 3, 3R, 3S, 4, 4X, 5, 12, 13
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085588