Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €11.370 |
Price for:Pack of 100
Minimum: 1000
Multiple: 1000
€11,370.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part NoWT4-1
Order Code4199344
Product RangeWireTwist WT4 Series
Product RangeWireTwist WT4 Series
TerminationTwist On
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Insulator ColourYellow
Insulator MaterialThermoplastic
Technical Specifications
Product Range
WireTwist WT4 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
6mm²
Insulator Material
Thermoplastic
Termination
Twist On
Wire Size AWG Max
10AWG
Insulator Colour
Yellow
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.164203