Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €24.640 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€24.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No86-925
Order Code4199300
Product Range8x-925 Series
Product Range8x-925 Series
TerminationCrimp
Wire Size AWG Min26AWG
Wire Size AWG Max19AWG
Conductor Area CSA-
Terminal TypeWire Splice
Insulator ColourRed
Insulator Material-
Terminal Material-
Technical Specifications
Product Range
8x-925 Series
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Insulator Colour
Red
Terminal Material
-
Termination
Crimp
Wire Size AWG Max
19AWG
Terminal Type
Wire Splice
Insulator Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.130183